
HPH2-A-12-UA | |
|---|---|
DigiKey Part Number | 2057-HPH2-A-12-UA-ND |
Manufacturer | |
Manufacturer Product Number | HPH2-A-12-UA |
Description | CONN HEADER VERT 12POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPH2-A-12-UA Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Overall Contact Length 0.248" (6.30mm) |
Packaging Bag | Insulation Height 0.039" (1.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥5.60700 | ¥56.07 |
| 100 | ¥4.76190 | ¥476.19 |
| 500 | ¥4.24996 | ¥2,124.98 |
| 1,000 | ¥4.04701 | ¥4,047.01 |
| 5,000 | ¥3.61260 | ¥18,063.00 |
| 10,000 | ¥3.44027 | ¥34,402.70 |




