LM27966SQ/NOPB | ||
---|---|---|
DigiKey Part Number | 296-LM27966SQ/NOPBTR-ND - Tape & Reel (TR) LM27966SQ/NOPBCT-ND - Cut Tape (CT) LM27966SQ/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM27966SQ/NOPB | |
Description | IC LED DRV RGLTR I2C 30MA 24WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA 24-WQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM27966SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2V ~ 4V | |
Current - Output / Channel | 30mA | |
Frequency | 1.27MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.12900 | ¥201.29 |
25 | ¥19.02920 | ¥475.73 |
100 | ¥16.49180 | ¥1,649.18 |
250 | ¥15.64604 | ¥3,911.51 |
500 | ¥14.03914 | ¥7,019.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.84018 | ¥11,840.18 |
2,000 | ¥11.24816 | ¥22,496.32 |
5,000 | ¥10.82531 | ¥54,126.55 |