
LM2733YMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-35167-2-ND - Tape & Reel (TR) 296-35167-1-ND - Cut Tape (CT) 296-35167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2733YMFX/NOPB |
Description | IC REG BOOST ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2733YMFX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2733YMF/NOPB | Texas Instruments | 5,091 | LM2733YMF/NOPBCT-ND | ¥20.92000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.85054 | ¥23,551.62 |
| 6,000 | ¥7.68778 | ¥46,126.68 |
| 9,000 | ¥7.60625 | ¥68,456.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.92000 | ¥16.92 |
| 10 | ¥12.44400 | ¥124.44 |
| 25 | ¥11.32360 | ¥283.09 |
| 100 | ¥10.09250 | ¥1,009.25 |
| 250 | ¥9.50468 | ¥2,376.17 |
| 500 | ¥9.15034 | ¥4,575.17 |
| 1,000 | ¥9.13647 | ¥9,136.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥11.49500 | ¥114.95 |
| 25 | ¥10.46000 | ¥261.50 |
| 100 | ¥9.32280 | ¥932.28 |
| 250 | ¥8.77976 | ¥2,194.94 |
| 500 | ¥8.45244 | ¥4,226.22 |
| 1,000 | ¥8.43961 | ¥8,439.61 |







