Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2731YMFX/NOPB

DigiKey Part Number
296-35166-2-ND - Tape & Reel (TR)
296-35166-1-ND - Cut Tape (CT)
296-35166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2731YMFX/NOPB
Description
IC REG BOOST ADJ 1.8A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2731YMFX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
22V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2731YMF/NOPBTexas Instruments273LM2731YMF/NOPBCT-ND¥23.90000Parametric Equivalent
In-Stock: 845
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.96000¥19.96
10¥14.79900¥147.99
25¥13.49720¥337.43
100¥12.06400¥1,206.40
250¥11.38120¥2,845.30
500¥11.02668¥5,513.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.21239¥30,637.17
6,000¥10.00763¥60,045.78
9,000¥9.90507¥89,145.63
Manufacturers Standard Package