
OPA2387DR | |
|---|---|
DigiKey Part Number | 296-OPA2387DRTR-ND - Tape & Reel (TR) 296-OPA2387DRCT-ND - Cut Tape (CT) 296-OPA2387DRDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | OPA2387DR |
Description | ULTRA-HIGH-PRECISION ZERO-DRIFT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 250 nV |
Mfr | Current - Supply 570µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 10 | ¥23.85100 | ¥238.51 |
| 25 | ¥21.90880 | ¥547.72 |
| 100 | ¥19.76940 | ¥1,976.94 |
| 250 | ¥18.74908 | ¥4,687.27 |
| 500 | ¥18.60004 | ¥9,300.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.83659 | ¥44,509.77 |











