LM2696MXA/NOPB | ||
---|---|---|
DigiKey Part Number | LM2696MXA/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM2696MXA/NOPB | |
Description | IC REG BUCK ADJ 3A 16HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.254V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2696MXA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.43000 | ¥43.43 |
10 | ¥38.97800 | ¥389.78 |
92 | ¥31.93261 | ¥2,937.80 |
276 | ¥30.29486 | ¥8,361.38 |
552 | ¥27.18350 | ¥15,005.29 |
1,012 | ¥22.92582 | ¥23,200.93 |
2,576 | ¥21.77953 | ¥56,104.07 |