Diode 40 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH3-40M TR13 PBFREE

DigiKey Part Number
1514-CMSH3-40MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMSH3-40MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMSH3-40MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSH3-40M TR13 PBFREE
Description
DIODE SCHOTTKY 40V 3A SMB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
280pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B140BQ-13-FDiodes Incorporated12,049B140BQ-13-FDICT-ND¥3.89000Similar
B240Q-13-FDiodes Incorporated15,240B240Q-13-FDICT-ND¥5.04000Similar
B340BQ-13-FDiodes Incorporated228B340BQ-13-FDICT-ND¥5.38000Similar
B340LB-E3/52TVishay General Semiconductor - Diodes Division7,926B340LB-E3/52TGICT-ND¥6.95000Similar
B340LB-E3/5BTVishay General Semiconductor - Diodes Division3,449B340LB-E3/5BTGICT-ND¥6.95000Similar
In-Stock: 7,146
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥4.91200¥49.12
100¥3.18640¥318.64
500¥2.44328¥1,221.64
1,000¥2.20379¥2,203.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.89931¥5,697.93
6,000¥1.74596¥10,475.76
9,000¥1.66783¥15,010.47
15,000¥1.58005¥23,700.75
21,000¥1.52807¥32,089.47
30,000¥1.47756¥44,326.80
Manufacturers Standard Package