LM2574N-12/NOPB | |
---|---|
DigiKey Part Number | LM2574N-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2574N-12/NOPB |
Description | IC REG BUCK 12V 500MA 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574N-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥27.88900 | ¥278.89 |
40 | ¥26.36200 | ¥1,054.48 |
120 | ¥22.84742 | ¥2,741.69 |
280 | ¥21.67554 | ¥6,069.15 |
520 | ¥19.44952 | ¥10,113.75 |
1,000 | ¥16.40317 | ¥16,403.17 |
2,520 | ¥15.58303 | ¥39,269.24 |
5,000 | ¥14.99719 | ¥74,985.95 |