LM2574MX-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2574MX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2574MX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2574MX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2574MX-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574MX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.87600 | ¥198.76 |
25 | ¥18.78760 | ¥469.69 |
100 | ¥16.28260 | ¥1,628.26 |
250 | ¥15.44736 | ¥3,861.84 |
500 | ¥13.86106 | ¥6,930.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.69004 | ¥11,690.04 |
2,000 | ¥11.10554 | ¥22,211.08 |
5,000 | ¥10.68803 | ¥53,440.15 |