LM2574HVM-5.0/NOPB | ||
---|---|---|
DigiKey Part Number | LM2574HVM-5.0/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM2574HVM-5.0/NOPB | |
Description | IC REG BUCK 5V 500MA 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2574HVM-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.03000 | ¥42.03 |
10 | ¥37.77100 | ¥377.71 |
50 | ¥35.70740 | ¥1,785.37 |
100 | ¥30.94600 | ¥3,094.60 |
250 | ¥29.35924 | ¥7,339.81 |
500 | ¥26.34396 | ¥13,171.98 |
1,000 | ¥22.21778 | ¥22,217.78 |
2,500 | ¥21.10686 | ¥52,767.15 |