LM25085AMME/NOPB | ||
---|---|---|
DigiKey Part Number | LM25085AMME/NOPBTR-ND - Tape & Reel (TR) LM25085AMME/NOPBCT-ND - Cut Tape (CT) LM25085AMME/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM25085AMME/NOPB | |
Description | IC REG CTRLR BUCK 8VSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM25085AMME/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥19.13600 | ¥191.36 |
25 | ¥18.05400 | ¥451.35 |
100 | ¥15.38270 | ¥1,538.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.44384 | ¥3,610.96 |
500 | ¥12.63830 | ¥6,319.15 |
1,250 | ¥10.47165 | ¥13,089.56 |
2,500 | ¥9.74949 | ¥24,373.72 |
6,250 | ¥9.38839 | ¥58,677.44 |