
LM239ADR | |
|---|---|
DigiKey Part Number | 296-6618-2-ND - Tape & Reel (TR) 296-6618-1-ND - Cut Tape (CT) 296-6618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239ADR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM239ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.13000 | ¥3.13 |
| 10 | ¥2.14900 | ¥21.49 |
| 25 | ¥1.91240 | ¥47.81 |
| 100 | ¥1.64640 | ¥164.64 |
| 250 | ¥1.52056 | ¥380.14 |
| 500 | ¥1.44464 | ¥722.32 |
| 1,000 | ¥1.38205 | ¥1,382.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.31603 | ¥3,290.08 |
| 5,000 | ¥1.27625 | ¥6,381.25 |
| 7,500 | ¥1.25631 | ¥9,422.33 |
| 12,500 | ¥1.23422 | ¥15,427.75 |
| 17,500 | ¥1.22132 | ¥21,373.10 |
| 25,000 | ¥1.20890 | ¥30,222.50 |








