LM231N/NOPB | ||
---|---|---|
DigiKey Part Number | LM231N/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM231N/NOPB | |
Description | IC V/F CONV 100KHZ 8DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage to Frequency Converter IC 100 kHz ±0.01% 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM231N/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 100 kHz | |
Full Scale | ±150ppm/°C | |
Linearity | ±0.01% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.30000 | ¥51.30 |
10 | ¥46.34000 | ¥463.40 |
40 | ¥44.18575 | ¥1,767.43 |
120 | ¥38.36675 | ¥4,604.01 |
280 | ¥36.64236 | ¥10,259.86 |
520 | ¥33.40912 | ¥17,372.74 |
1,000 | ¥29.09825 | ¥29,098.25 |
2,520 | ¥28.02053 | ¥70,611.74 |