LM2103DR | ||
---|---|---|
DigiKey Part Number | 296-LM2103DRTR-ND - Tape & Reel (TR) 296-LM2103DRCT-ND - Cut Tape (CT) 296-LM2103DRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2103DR | |
Description | 105-V, 0.5-A/0.8-A HALF-BRIDGE G | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2103DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 9V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 500mA, 800mA | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 28ns, 18ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.19700 | ¥51.97 |
25 | ¥4.88280 | ¥122.07 |
100 | ¥3.98560 | ¥398.56 |
250 | ¥3.70208 | ¥925.52 |
500 | ¥3.15074 | ¥1,575.37 |
1,000 | ¥2.52060 | ¥2,520.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.28428 | ¥6,852.84 |
6,000 | ¥2.12676 | ¥12,760.56 |
15,000 | ¥2.04799 | ¥30,719.85 |
30,000 | ¥1.96922 | ¥59,076.60 |