LM193H/NOPB | ||
---|---|---|
DigiKey Part Number | LM193H/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM193H/NOPB | |
Description | IC COMPARATOR 2 GEN PUR TO99-8 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail TO-99-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM193H/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 700ns | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | TO-99-8 Metal Can | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.34000 | ¥126.34 |
10 | ¥116.14600 | ¥1,161.46 |
25 | ¥111.33200 | ¥2,783.30 |
100 | ¥98.09180 | ¥9,809.18 |
250 | ¥93.27788 | ¥23,319.47 |
500 | ¥87.25994 | ¥43,629.97 |
1,000 | ¥80.03843 | ¥80,038.43 |