


LM1117MPX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM1117MPX-5.0/NOPBTR-ND - Tape & Reel (TR) LM1117MPX-5.0/NOPBCT-ND - Cut Tape (CT) LM1117MPX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117MPX-5.0/NOPB |
Description | IC REG LINEAR 5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117MPX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG1117-5 | Texas Instruments | 607 | REG1117-5-ND | ¥32.23000 | Similar |
| REG1117-5/2K5 | Texas Instruments | 3,599 | 296-27924-1-ND | ¥20.18000 | Similar |
| TLV1117-50CDCY | Texas Instruments | 781 | 296-26778-5-ND | ¥7.69000 | Similar |
| TLV1117-50IDCY | Texas Instruments | 1,184 | 296-34403-5-ND | ¥7.69000 | Similar |
| AZ1117H-5.0TRE1 | Diodes Incorporated | 691 | 31-AZ1117H-5.0TRE1CT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.36800 | ¥63.68 |
| 25 | ¥5.74600 | ¥143.65 |
| 100 | ¥5.06620 | ¥506.62 |
| 250 | ¥4.74168 | ¥1,185.42 |
| 500 | ¥4.54634 | ¥2,273.17 |
| 1,000 | ¥4.42858 | ¥4,428.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.25285 | ¥8,505.70 |
| 4,000 | ¥4.14385 | ¥16,575.40 |
| 6,000 | ¥4.08927 | ¥24,535.62 |
| 10,000 | ¥4.02876 | ¥40,287.60 |
| 14,000 | ¥3.99339 | ¥55,907.46 |
| 20,000 | ¥3.95941 | ¥79,188.20 |










