


REG1117-5/2K5 | |
|---|---|
DigiKey Part Number | 296-27924-2-ND - Tape & Reel (TR) 296-27924-1-ND - Cut Tape (CT) 296-27924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117-5/2K5 |
Description | IC REG LINEAR 5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117-5/2K5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 10 | ¥14.95200 | ¥149.52 |
| 25 | ¥13.64880 | ¥341.22 |
| 100 | ¥12.21970 | ¥1,221.97 |
| 250 | ¥11.53796 | ¥2,884.49 |
| 500 | ¥11.22338 | ¥5,611.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.29362 | ¥28,234.05 |
| 5,000 | ¥11.06079 | ¥55,303.95 |
| 7,500 | ¥10.94421 | ¥82,081.57 |

