LM10CWMX/NOPB | |
---|---|
DigiKey Part Number | LM10CWMX/NOPBTR-ND - Tape & Reel (TR) LM10CWMX/NOPBCT-ND - Cut Tape (CT) LM10CWMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM10CWMX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM10CWMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 1.1 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥22.20000 | ¥222.00 |
25 | ¥20.98760 | ¥524.69 |
100 | ¥18.19060 | ¥1,819.06 |
250 | ¥17.25780 | ¥4,314.45 |
500 | ¥15.48530 | ¥7,742.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.05986 | ¥13,059.86 |
2,000 | ¥12.40685 | ¥24,813.70 |
5,000 | ¥11.94044 | ¥59,702.20 |