


LM1085ISX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1085ISX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1085ISX-ADJ/NOPBCT-ND - Cut Tape (CT) LM1085ISX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1085ISX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1085ISX-ADJ/NOPB Models |
Category | Voltage Dropout (Max) 1.5V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 29V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1085D2M-R | STMicroelectronics | 3,255 | 497-3419-1-ND | ¥15.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥13.38900 | ¥133.89 |
| 25 | ¥12.20640 | ¥305.16 |
| 100 | ¥10.90730 | ¥1,090.73 |
| 250 | ¥10.28756 | ¥2,571.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.91424 | ¥4,957.12 |
| 1,000 | ¥9.60692 | ¥9,606.92 |
| 1,500 | ¥9.45299 | ¥14,179.49 |
| 2,500 | ¥9.28248 | ¥23,206.20 |
| 3,500 | ¥9.18281 | ¥32,139.83 |
| 5,000 | ¥9.08696 | ¥45,434.80 |











