Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1085D2M-R

DigiKey Part Number
497-3419-2-ND - Tape & Reel (TR)
497-3419-1-ND - Cut Tape (CT)
497-3419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1085D2M-R
Description
IC REG LINEAR POS ADJ 3A D2PAK-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
LD1085D2M-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.5V @ 3A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
10 mA
Part Status
Active
PSRR
72dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
D2PAK-3
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,127
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.80000¥15.80
10¥11.62700¥116.27
25¥10.58200¥264.55
100¥9.43160¥943.16
250¥8.88404¥2,221.01
500¥8.55356¥4,276.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.28165¥8,281.65
2,000¥8.05775¥16,115.50
3,000¥7.94565¥23,836.95
5,000¥7.82146¥39,107.30
7,000¥7.74886¥54,242.02
10,000¥7.67905¥76,790.50
Manufacturers Standard Package