xWRL6432 - Sensor 60GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWRL6432BOOST

DigiKey Part Number
296-IWRL6432BOOST-ND
Manufacturer
Manufacturer Product Number
IWRL6432BOOST
Description
PLUG-IN MODULE FOR SINGLE-CHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
xWRL6432 - Sensor 60GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Sensor
Frequency
60GHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
xWRL6432
Note
-
RF Type
-
RF Frequency
60GHz
Function
Sensor
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,292.19000¥1,292.19
Manufacturers Standard Package