
IWRL6432BDQGAMFR | |
|---|---|
DigiKey Part Number | 296-IWRL6432BDQGAMFRTR-ND - Tape & Reel (TR) 296-IWRL6432BDQGAMFRCT-ND - Cut Tape (CT) 296-IWRL6432BDQGAMFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWRL6432BDQGAMFR |
Description | SENSOR RADAR CAN I2C SPI UART |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN, I2C, SPI, UART Output |
Datasheet | Datasheet |
Category | Sensor Type Radar Sensor |
Manufacturer Texas Instruments | Output Type CAN, I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.52000 | ¥149.52 |
| 5 | ¥136.22400 | ¥681.12 |
| 10 | ¥131.27000 | ¥1,312.70 |
| 25 | ¥125.35680 | ¥3,133.92 |
| 50 | ¥121.30920 | ¥6,065.46 |
| 100 | ¥117.59770 | ¥11,759.77 |
| 500 | ¥116.26920 | ¥58,134.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥107.32793 | ¥107,327.93 |





