
IWRL6432BRQAAMYR | |
|---|---|
DigiKey Part Number | 296-IWRL6432BRQAAMYRTR-ND - Tape & Reel (TR) 296-IWRL6432BRQAAMYRCT-ND - Cut Tape (CT) 296-IWRL6432BRQAAMYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWRL6432BRQAAMYR |
Description | SINGLE-CHIP LOW-POWER 57GHZ TO 6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Analog Voltage Output |
Datasheet | Datasheet |
Category | Sensor Type Radar Sensor |
Manufacturer Texas Instruments | Output Type Analog Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.52000 | ¥204.52 |
| 10 | ¥164.21700 | ¥1,642.17 |
| 25 | ¥154.14960 | ¥3,853.74 |
| 100 | ¥147.38290 | ¥14,738.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥132.02164 | ¥132,021.64 |




