IVC102U/2K5 | ||
---|---|---|
DigiKey Part Number | 296-41281-2-ND - Tape & Reel (TR) 296-41281-1-ND - Cut Tape (CT) 296-41281-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IVC102U/2K5 | |
Description | IC SW INTEG 1 CIRCUIT 14SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Switched Integrator Amplifier 1 Circuit 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | IVC102U/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4.1mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.94000 | ¥86.94 |
10 | ¥78.50600 | ¥785.06 |
25 | ¥74.85600 | ¥1,871.40 |
100 | ¥64.99750 | ¥6,499.75 |
250 | ¥62.07644 | ¥15,519.11 |
500 | ¥56.59902 | ¥28,299.51 |
1,000 | ¥49.29590 | ¥49,295.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.47016 | ¥118,675.40 |