ISO7641FCDWR | |
---|---|
DigiKey Part Number | 296-40142-2-ND - Tape & Reel (TR) 296-40142-1-ND - Cut Tape (CT) 296-40142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7641FCDWR |
Description | DGTL ISO 2500VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7641FCDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 28ns, 28ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.8ns, 2.9ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.47000 | ¥51.47 |
10 | ¥46.26000 | ¥462.60 |
25 | ¥43.72960 | ¥1,093.24 |
100 | ¥37.89850 | ¥3,789.85 |
250 | ¥35.95496 | ¥8,988.74 |
500 | ¥32.26240 | ¥16,131.20 |
1,000 | ¥27.20923 | ¥27,209.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.84873 | ¥51,697.46 |