ISO7231ADW | ||
---|---|---|
DigiKey Part Number | 296-22959-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ISO7231ADW | |
Description | DGTL ISO 4000VPK 3CH GP 16SOIC | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 4000Vpk 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO7231ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 4000Vpk | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 95ns, 95ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥42.90200 | ¥429.02 |
40 | ¥40.55825 | ¥1,622.33 |
120 | ¥35.14967 | ¥4,217.96 |
280 | ¥33.34725 | ¥9,337.23 |
520 | ¥29.92244 | ¥15,559.67 |