
ISO7041FQDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7041FQDBQRQ1TR-ND - Tape & Reel (TR) 296-ISO7041FQDBQRQ1CT-ND - Cut Tape (CT) 296-ISO7041FQDBQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7041FQDBQRQ1 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 4Mbps 50kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7041FQDBQRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 165ns, 165ns |
Series | Pulse Width Distortion (Max) 10ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 16ns, 16ns (Max) |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 50kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7041QDBQRQ1 | Texas Instruments | 1,816 | 296-ISO7041QDBQRQ1CT-ND | ¥7,736.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.85000 | ¥41.85 |
| 10 | ¥31.83900 | ¥318.39 |
| 25 | ¥29.34520 | ¥733.63 |
| 100 | ¥26.60460 | ¥2,660.46 |
| 250 | ¥25.38228 | ¥6,345.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥23.17587 | ¥57,939.68 |











