General Purpose Digital Isolator 3000Vrms 4 Channel 4Mbps 50kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7041QDBQRQ1

DigiKey Part Number
296-ISO7041QDBQRQ1TR-ND - Tape & Reel (TR)
296-ISO7041QDBQRQ1CT-ND - Cut Tape (CT)
296-ISO7041QDBQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7041QDBQRQ1
Description
DGTL ISOLTR 3KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 4Mbps 50kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7041QDBQRQ1 Models
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
165ns, 165ns
Series
Pulse Width Distortion (Max)
10ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
16ns, 16ns (Max)
Part Status
Active
Voltage - Supply
3V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SSOP
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
50kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7041FQDBQRQ1Texas Instruments1,861296-ISO7041FQDBQRQ1CT-ND¥41.85000Parametric Equivalent
In-Stock: 1,816
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.85000¥41.85
10¥31.83900¥318.39
25¥29.34520¥733.63
100¥26.60460¥2,660.46
250¥25.38228¥6,345.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.17587¥57,939.68
Manufacturers Standard Package