ISO6763FQDWRQ1 | ||
---|---|---|
DigiKey Part Number | 296-ISO6763FQDWRQ1TR-ND - Tape & Reel (TR) 296-ISO6763FQDWRQ1CT-ND - Cut Tape (CT) 296-ISO6763FQDWRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISO6763FQDWRQ1 | |
Description | AUTOMOTIVE, GENERAL-PURPOSE, 50- | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO6763FQDWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 4.5ns, 4.5ns (Max) | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥29.01200 | ¥290.12 |
25 | ¥27.42240 | ¥685.56 |
100 | ¥23.76770 | ¥2,376.77 |
250 | ¥22.54844 | ¥5,637.11 |
500 | ¥20.23276 | ¥10,116.38 |
1,000 | ¥17.06379 | ¥17,063.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.21059 | ¥32,421.18 |