Isolation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO124U/1K

DigiKey Part Number
296-37890-2-ND - Tape & Reel (TR)
296-37890-1-ND - Cut Tape (CT)
296-37890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO124U/1K
Description
IC OPAMP ISOLATION 1 CIRC 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO124U/1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5mA
Mfr
Current - Output / Channel
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
28-SOIC (0.295", 7.50mm Width), 8 Leads
-3db Bandwidth
50 kHz
Supplier Device Package
8-SOIC
Voltage - Input Offset
20 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥256.30000¥256.30
10¥206.68600¥2,066.86
25¥194.29360¥4,857.34
100¥185.18770¥18,518.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥167.05261¥167,052.61
Manufacturers Standard Package