INA216A1YFFR | ||
---|---|---|
DigiKey Part Number | 296-48135-2-ND - Tape & Reel (TR) 296-48135-1-ND - Cut Tape (CT) 296-48135-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA216A1YFFR | |
Description | IC CURRENT MONITOR 0.01% 4DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Monitor Regulator High-Side 4-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | INA216A1YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.01% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.46200 | ¥74.62 |
25 | ¥7.07960 | ¥176.99 |
100 | ¥5.81630 | ¥581.63 |
250 | ¥5.43720 | ¥1,359.30 |
500 | ¥4.80494 | ¥2,402.47 |
1,000 | ¥3.79338 | ¥3,793.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.54045 | ¥10,621.35 |
6,000 | ¥3.36343 | ¥20,180.58 |
15,000 | ¥3.23698 | ¥48,554.70 |