INA206AIDGST | |
---|---|
DigiKey Part Number | 296-21739-2-ND - Tape & Reel (TR) 296-21739-1-ND - Cut Tape (CT) 296-21739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA206AIDGST |
Description | IC CURRENT MONITOR 3.5% 10VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA206AIDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.44000 | ¥37.44 |
10 | ¥33.64400 | ¥336.44 |
25 | ¥31.81160 | ¥795.29 |
100 | ¥27.56880 | ¥2,756.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.15504 | ¥6,538.76 |
500 | ¥23.46874 | ¥11,734.37 |
1,250 | ¥19.79296 | ¥24,741.20 |
2,500 | ¥18.80331 | ¥47,008.28 |