INA200EVM | |
---|---|
DigiKey Part Number | 296-45707-ND |
Manufacturer | |
Manufacturer Product Number | INA200EVM |
Description | EVAL BOARD FOR INA200 |
Customer Reference | |
Detailed Description | INA200 Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | INA200 | |
Primary Attributes | Current Shunt Monitor | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.28000 | ¥246.28 |