INA200AIDGKT | ||
---|---|---|
DigiKey Part Number | 296-32094-2-ND - Tape & Reel (TR) 296-32094-1-ND - Cut Tape (CT) 296-32094-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA200AIDGKT | |
Description | IC CURRENT MONITOR 3.5% 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Monitor Regulator High-Side 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | INA200AIDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.46000 | ¥35.46 |
10 | ¥31.86900 | ¥318.69 |
25 | ¥30.12840 | ¥753.21 |
100 | ¥26.11150 | ¥2,611.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.77284 | ¥6,193.21 |
500 | ¥22.22844 | ¥11,114.22 |
1,250 | ¥18.74693 | ¥23,433.66 |
2,500 | ¥17.80959 | ¥44,523.97 |