INA199B2DCKT | ||
---|---|---|
DigiKey Part Number | 296-INA199B2DCKTTR-ND - Tape & Reel (TR) 296-INA199B2DCKTCT-ND - Cut Tape (CT) 296-INA199B2DCKTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA199B2DCKT | |
Description | IC CURRENT SENSE 1.5% SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Regulator High/Low-Side SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | INA199B2DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1.5% | |
Voltage - Input | -0.1V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.44100 | ¥94.41 |
25 | ¥8.96120 | ¥224.03 |
100 | ¥7.36130 | ¥736.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.83728 | ¥1,209.32 |
500 | ¥4.27478 | ¥2,137.39 |
1,250 | ¥3.96098 | ¥4,951.23 |