INA129UAE4 | |
---|---|
DigiKey Part Number | 296-INA129UAE4-ND |
Manufacturer | |
Manufacturer Product Number | INA129UAE4 |
Description | PRECISION, LOW POWER INSTRUMENTA |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Single-Ended 8-SOIC |
EDA/CAD Models | INA129UAE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 1.2V/µs | |
-3db Bandwidth | 20 kHz | |
Current - Input Bias | 2 nA | |
Current - Supply | 700µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
10 | ¥61.57000 | ¥615.70 |
25 | ¥60.28600 | ¥1,507.15 |
75 | ¥60.07707 | ¥4,505.78 |
150 | ¥53.90640 | ¥8,085.96 |
300 | ¥52.27713 | ¥15,683.14 |