INA103KU | |
---|---|
DigiKey Part Number | INA103KU-ND |
Manufacturer | |
Manufacturer Product Number | INA103KU |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA103KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
-3db Bandwidth | 6 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 9mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 18 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.24000 | ¥105.24 |
10 | ¥96.70600 | ¥967.06 |
40 | ¥92.69375 | ¥3,707.75 |
120 | ¥81.67142 | ¥9,800.57 |
280 | ¥77.66307 | ¥21,745.66 |
520 | ¥72.65256 | ¥37,779.33 |
1,000 | ¥66.63987 | ¥66,639.87 |