YFF-6-BGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC2010YPAT

DigiKey Part Number
296-47096-2-ND - Tape & Reel (TR)
296-47096-1-ND - Cut Tape (CT)
296-47096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDC2010YPAT
Description
LOW POWER HUMIDITY AND TEMPERATU
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDC2010YPAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
11b
Accuracy
±2%
Response Time
8 s
Sensitivity
-
Voltage - Supply
1.62V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types