HDC2010EVM | ||
---|---|---|
DigiKey Part Number | 296-47392-ND | |
Manufacturer | ||
Manufacturer Product Number | HDC2010EVM | |
Description | HDC2010 LOW POWER HUMIDITY AND T | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | HDC2010 - Humidity, Temperature Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 16-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | HDC2010 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.71000 | ¥482.71 |