F2800137RHBR | ||
---|---|---|
DigiKey Part Number | 296-F2800137RHBRTR-ND - Tape & Reel (TR) 296-F2800137RHBRCT-ND - Cut Tape (CT) 296-F2800137RHBRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F2800137RHBR | |
Description | IC MCU 32BIT 256KB FLASH 32VFQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | C28x C2000™ Microcontroller IC 32-Bit 120MHz 256KB (128K x 16) FLASH 32-VQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | F2800137RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, FIFO, I2C, SCI, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 11x12b SAR; D/A 8x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.50800 | ¥215.08 |
25 | ¥20.33600 | ¥508.40 |
100 | ¥17.62380 | ¥1,762.38 |
250 | ¥16.71980 | ¥4,179.95 |
500 | ¥15.00258 | ¥7,501.29 |
1,000 | ¥12.65274 | ¥12,652.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.02010 | ¥36,060.30 |
6,000 | ¥11.56822 | ¥69,409.32 |