New Product
8.6V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD441DPYR

DigiKey Part Number
296-ESD441DPYRTR-ND - Tape & Reel (TR)
296-ESD441DPYRCT-ND - Cut Tape (CT)
296-ESD441DPYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD441DPYR
Description
1-PF, 5.5-V, 30-KV ESD PROTECTIO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.6V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power - Peak Pulse
45W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
HDMI, Telecom, USB
Type
Zener
Capacitance @ Frequency
1pF @ 1MHz
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
0402 (1005 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8.6V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.61300¥16.13
100¥1.00730¥100.73
500¥0.74298¥371.49
1,000¥0.65730¥657.30
2,000¥0.58498¥1,169.96
5,000¥0.50657¥2,532.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.45800¥4,580.00
20,000¥0.41712¥8,342.40
30,000¥0.39628¥11,888.40
50,000¥0.37287¥18,643.50
70,000¥0.35900¥25,130.00
100,000¥0.34552¥34,552.00
Manufacturers Standard Package