
ESD451DPYR | |
|---|---|
DigiKey Part Number | 296-ESD451DPYRTR-ND - Tape & Reel (TR) 296-ESD451DPYRCT-ND - Cut Tape (CT) 296-ESD451DPYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD451DPYR |
Description | 0.5-PF, 5.5-V, 30-KV BIDIRECTION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 57W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications HDMI, Telecom, USB |
Type Zener | Capacitance @ Frequency 0.5pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0402 (1005 Metric) |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.61300 | ¥16.13 |
| 100 | ¥1.00730 | ¥100.73 |
| 500 | ¥0.74296 | ¥371.48 |
| 1,000 | ¥0.65728 | ¥657.28 |
| 2,000 | ¥0.58496 | ¥1,169.92 |
| 5,000 | ¥0.50656 | ¥2,532.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.45799 | ¥4,579.90 |
| 20,000 | ¥0.41711 | ¥8,342.20 |
| 30,000 | ¥0.39627 | ¥11,888.10 |
| 50,000 | ¥0.37286 | ¥18,643.00 |
| 70,000 | ¥0.35899 | ¥25,129.30 |
| 100,000 | ¥0.34551 | ¥34,551.00 |




