560 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSG160ELL561MH08S

DigiKey Part Number
565-APSG160ELL561MH08S-ND
Manufacturer
Manufacturer Product Number
APSG160ELL561MH08S
Description
CAP ALUM POLY 560UF 20% 16V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSG160ELL561MH08S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
20000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
560 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
16 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.72000¥14.72
10¥9.59300¥95.93
50¥7.44140¥372.07
100¥6.76150¥676.15
500¥5.59200¥2,796.00
1,000¥5.22366¥5,223.66
3,000¥4.76344¥14,290.32
5,000¥4.59144¥22,957.20
Manufacturers Standard Package