
DS90LV031ATMX/NOPB | |
|---|---|
DigiKey Part Number | DS90LV031ATMX/NOPBTR-ND - Tape & Reel (TR) DS90LV031ATMX/NOPBCT-ND - Cut Tape (CT) DS90LV031ATMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV031ATMX/NOPB |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV031ATMX/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS31D | Texas Instruments | 313 | 296-6922-5-ND | ¥412.81000 | Similar |
| SN65LVDS31DR | Texas Instruments | 13,553 | 296-26362-1-ND | ¥299.13000 | Similar |
| ADN4665ARZ | Analog Devices Inc. | 509 | ADN4665ARZ-ND | ¥419.34000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 10 | ¥14.83600 | ¥148.36 |
| 25 | ¥13.54640 | ¥338.66 |
| 100 | ¥12.12790 | ¥1,212.79 |
| 250 | ¥11.45064 | ¥2,862.66 |
| 500 | ¥11.13472 | ¥5,567.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.04066 | ¥22,601.65 |
| 5,000 | ¥8.84929 | ¥44,246.45 |
| 7,500 | ¥8.75352 | ¥65,651.40 |








