
DS90C032TM/NOPB | |
|---|---|
DigiKey Part Number | DS90C032TM/NOPB-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | DS90C032TM/NOPB |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90C032TM/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.80000 | ¥36.80 |
| 10 | ¥27.87000 | ¥278.70 |
| 48 | ¥24.37229 | ¥1,169.87 |
| 144 | ¥22.69653 | ¥3,268.30 |
| 288 | ¥21.87587 | ¥6,300.25 |
| 528 | ¥21.27833 | ¥11,234.96 |
| 1,008 | ¥20.74350 | ¥20,909.45 |
| 2,544 | ¥20.12873 | ¥51,207.49 |








