
DS90C031TM/NOPB | |
|---|---|
DigiKey Part Number | DS90C031TM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90C031TM/NOPB |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90C031TM/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.45000 | ¥35.45 |
| 10 | ¥26.79600 | ¥267.96 |
| 48 | ¥23.38375 | ¥1,122.42 |
| 144 | ¥21.74486 | ¥3,131.26 |
| 288 | ¥20.94250 | ¥6,031.44 |
| 528 | ¥20.35824 | ¥10,749.15 |
| 1,008 | ¥19.83535 | ¥19,994.03 |
| 2,544 | ¥19.23426 | ¥48,931.96 |


