
DS8921M/NOPB | |
|---|---|
DigiKey Part Number | DS8921M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS8921M/NOPB |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS8921M/NOPB Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75179BDR | Texas Instruments | 8,666 | 296-14956-1-ND | ¥16.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.01000 | ¥31.01 |
| 10 | ¥23.33800 | ¥233.38 |
| 95 | ¥19.39621 | ¥1,842.64 |
| 190 | ¥18.60489 | ¥3,534.93 |
| 285 | ¥18.20821 | ¥5,189.34 |
| 570 | ¥17.62656 | ¥10,047.14 |
| 1,045 | ¥17.20278 | ¥17,976.91 |
| 2,565 | ¥16.69404 | ¥42,820.21 |
| 5,035 | ¥16.38813 | ¥82,514.23 |



