
SN75179BDR | |
|---|---|
DigiKey Part Number | 296-14956-2-ND - Tape & Reel (TR) 296-14956-1-ND - Cut Tape (CT) 296-14956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75179BDR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75179BDR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.47000 | ¥16.47 |
| 10 | ¥12.13100 | ¥121.31 |
| 25 | ¥11.04080 | ¥276.02 |
| 100 | ¥9.83380 | ¥983.38 |
| 250 | ¥9.25904 | ¥2,314.76 |
| 500 | ¥8.91238 | ¥4,456.19 |
| 1,000 | ¥8.88991 | ¥8,889.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.32597 | ¥20,814.92 |
| 5,000 | ¥8.14449 | ¥40,722.45 |
| 7,500 | ¥8.05362 | ¥60,402.15 |











