NAND Gate IC 4 Channel Open Collector 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F38NSR

DigiKey Part Number
296-SN74F38NSRTR-ND - Tape & Reel (TR)
296-SN74F38NSRCT-ND - Cut Tape (CT)
296-SN74F38NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F38NSR
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Collector 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74F38NSR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
7 mA
Mfr
Current - Output High, Low
-, 64mA
Series
Input Logic Level - Low
0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
12.5ns @ 5V, 50pF
Logic Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Features
Open Collector
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,096
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥4.09400¥40.94
25¥3.67840¥91.96
100¥3.21790¥321.79
250¥2.99836¥749.59
500¥2.86588¥1,432.94
1,000¥2.82164¥2,821.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.66703¥5,334.06
4,000¥2.59318¥10,372.72
6,000¥2.55620¥15,337.20
10,000¥2.51520¥25,152.00
14,000¥2.49127¥34,877.78
20,000¥2.46823¥49,364.60
Manufacturers Standard Package

Other Suppliers on DigiKey

2,193In Stock
Ships from Rochester Electronics, LLC