


DRV8871DDAR | |
|---|---|
DigiKey Part Number | 296-43024-2-ND - Tape & Reel (TR) 296-43024-1-ND - Cut Tape (CT) 296-43024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8871DDAR |
Description | IC MOTOR DRVR UNIPLR 8SO PWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS PWM 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV8871DDAR Models |
Category | Applications DC Motors, General Purpose, Stepper Motors |
Manufacturer Texas Instruments | Current - Output 3.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6.5V ~ 45V |
Part Status Active | Voltage - Load 6.5V ~ 45V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Output Configuration Full Bridge | Supplier Device Package 8-SO PowerPad |
Interface PWM | Base Product Number |
Technology NMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.20956 | ¥30,523.90 |
| 5,000 | ¥11.96500 | ¥59,825.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |
| 10 | ¥17.34200 | ¥173.42 |
| 25 | ¥15.86840 | ¥396.71 |
| 100 | ¥14.24180 | ¥1,424.18 |
| 250 | ¥13.46720 | ¥3,366.80 |
| 500 | ¥13.18452 | ¥6,592.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.16000 | ¥25.16 |
| 10 | ¥18.77400 | ¥187.74 |
| 25 | ¥17.17880 | ¥429.47 |
| 100 | ¥15.41770 | ¥1,541.77 |
| 250 | ¥14.57916 | ¥3,644.79 |
| 500 | ¥14.27316 | ¥7,136.58 |













